Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1648115-1

222-0010-01100=SA CONN,SKT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
222-0010-01100=SA CONN,SKT
Product Highlights:
  • Housing
  • Contact Size = 12, 20
  • Drawer Style = Mini
  • Socket
  • Size 12 + Size 20 + Size 12 Contact Configuration
Search Keywords: 16481151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1648115-1
Alias/AKA: 222-0010-01100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6/16
Maximum Voltage Rating: 250 V
Maximum Current Rating: (35/5)/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1648115-1 RoHS compliant?
Yes, 1648115-1 is RoHS compliant.
What is the lead time for 1648115-1?
The standard lead time for 1648115-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Ships today, if you order in
On Order:
540   can ship 4/12/27
Minimum Order Quantity:
5
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.71
25
$12.54
50
$11.95
100
$11.23
250
$9.42
500
$8.98
1,000 +
$8.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!