- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648112-1
TE Connectivity / AMP Brand
1648112-1
221-0012-01100
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Size = 12, 16, 20
- Drawer Style = Mini
- Pin
- Size 12 + Size 20 + Size 16 Contact Configuration
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1648112-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | Pin |
| Number of Contacts: | 3/16 |
| Maximum Voltage Rating: | 250 V |
| Maximum Current Rating: | (15/5/35)/Contact A |