- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1648111-1
TE Connectivity / AMP Brand
1648111-1
221-0011-01100
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
221-0011-01100
Product Highlights:
- Housing
- Contact Size = 16, 20
- Drawer Style = Mini
- Pin
- Size 16 + Size 20 + Size 16 Contact Configuration
Search Keywords: 16481111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1648111-1
-
Alias/AKA:221-0011-01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3/16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1648111-1 RoHS compliant?
Yes, 1648111-1 is RoHS compliant.
What is the lead time for 1648111-1?
The standard lead time for 1648111-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
5
$21.50
10
$21.44
23
$21.39
45
$16.40
68
$15.19
90 +
$14.89
Click for Quote
Log in
to unlock special pricing