- Home ›
- All Products›
- 1-647676-2
1-647676-2
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 12P R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96 EP HDR ASSY 12P R/A
Search Keywords: 16476762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647676-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
PCB Mount Retention:Without
-
Rectangular Power Connector Type:Header
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Housing Color:White
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Power Positions:12
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Number of Positions:12
-
Contact Retention Within Housing:Without
-
Connector Profile:Low
-
Connector System:Wire-to-Board
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Nylon 66
-
Circuit Application:Power
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention Type:Latch
-
Contact Base Material:Brass
-
Contact Current Rating (Max):7.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Packaging Quantity:500
-
Contact Layout:Inline
-
Operating Voltage:250 VAC
-
Header Type:Partially Shrouded
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
PCB Mount Orientation:Right Angle , Vertical
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Termination Post & Tail Length:.146 in, 3.6 mm
-
Mating Post Length:.33 in, 8.6 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2.03 µm
-
Product Length:1.87 in, 47.5 mm
-
Connector Height:.37 in, 9.4 mm
-
Product Width:.605 in, 15.37 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Ships today, if you order in
You may purchase all in-stock quantity of 388
Stock lot only:
388
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
9/7/26