- Home ›
- All Products›
- 1-647557-8
1-647557-8
TE Connectivity / AMP Brand
CST-100 II HSG 18 POS #2 BLKD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CST-100 II HSG 18 POS #2 BLKD
Search Keywords: 16475578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647557-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:18
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Connector Product Type:Housing
-
Centerline (Pitch):.1 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,125
$0.6678
2,250
$0.4109
3,375
$0.3253
4,500 +
$0.3188
Click for Quote
Log in
to unlock special pricing