Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-647402-9

19P SL156 HSG W/RMP&TABS,OVSZ

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P SL156 HSG W/RMP&TABS,OVSZ
Search Keywords: 16474029
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-647402-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Retention Within Housing: Without
Packaging Method: Package
Connector System: Wire-to-Board
Housing Entry Configuration: Left End Open
Sealable: No
Connector & Housing Type: Receptacle
Connector Product Type: Housing
Panel Mount Feature: Without
Connector Mounting Type: Cable Mount (Free-Hanging)
Termination Method to Wire & Cable: Crimp
Number of Rows: 1
Packaging Quantity: 1
Connector Height: 6.35 mm
Operating Voltage: 250 VAC
PCB Mount Alignment: Without
PCB Mount Retention: Without
Contact Current Rating (Max): 6.5 A
Strain Relief: Without
Contact Layout: Inline
Mating Retention Type: Locking Ramp
Number of Positions: 19
Contact Type: Socket
Housing Material: Nylon - GF
UL Flammability Rating: UL 94V-0
Connector Length: 2.998 in
Mating Retention: With
Wire Size: 30 – 18 AWG, .0509 – .823 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Centerline (Pitch): .156 in, 3.96 mm
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-647402-9 RoHS compliant?
Yes, 1-647402-9 is RoHS compliant.
What is the lead time for 1-647402-9?
The standard lead time for 1-647402-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.92
250
$2.20
375
$2.05
500 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!