- Home ›
- All Products›
- 1-647402-8
TE Connectivity / AMP Brand
1-647402-8
18P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
18P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
- SL-156 Housings
- Number of Positions = 18
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16474028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647402-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Layout:Inline
-
Mating Retention:With
-
Connector Length:2.842 in
-
Connector Height:6.35 mm
-
Packaging Quantity:500
-
Number of Positions:18
-
Contact Type:Socket
-
Housing Material:Nylon - GF
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Contact Current Rating (Max):6.5 A
-
Contact Retention Within Housing:Without
-
Connector Product Type:Housing
-
Mating Retention Type:Locking Ramp
-
Housing Entry Configuration:Left End Open
-
PCB Mount Retention:Without
-
Operating Voltage:250 VAC
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Panel Mount Feature:Without
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:30 – 18 AWG, .0509 – .823 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-647402-8 RoHS compliant?
Yes, 1-647402-8 is RoHS compliant.
What is the lead time for 1-647402-8?
The standard lead time for 1-647402-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$3.16
500
$1.95
750
$1.54
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing