Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-647402-7

17P SL156 HSG W/RMP&TABS,OVSZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
17P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 17
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16474027
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-647402-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Socket
  • Connector & Housing Type:
    Receptacle
  • Strain Relief:
    Without
  • Number of Positions:
    17
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Alignment:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Packaging Method:
    Package
  • Connector Length:
    2.686 in
  • Mating Retention:
    With
  • Connector Height:
    6.35 mm
  • Contact Layout:
    Inline
  • Packaging Quantity:
    1
  • Connector Product Type:
    Housing
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Within Housing:
    Without
  • Connector System:
    Wire-to-Board
  • Panel Mount Feature:
    Without
  • Housing Entry Configuration:
    Left End Open
  • Number of Rows:
    1
  • Operating Voltage:
    250 VAC
  • Sealable:
    No
  • Contact Current Rating (Max):
    6.5 A
  • Housing Material:
    Nylon - GF
  • PCB Mount Retention:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    30 – 18 AWG, .0509 – .823 mm²
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-647402-7 RoHS compliant?
Yes, 1-647402-7 is RoHS compliant.
What is the lead time for 1-647402-7?
The standard lead time for 1-647402-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,955
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
11 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.95
50
$2.36
100
$1.99
250
$1.78
500
$1.42
750
$1.41
1,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!