Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-647402-5

15P SL156 HSG W/RMP&TABS,OVSZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
  • Housing
  • 15 Positions
  • Housing Type = Receptacle
  • SL-156 Product Line
  • Wire-to-Board Application
Search Keywords: 16474025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-647402-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-647402-5 RoHS compliant?
Yes, 1-647402-5 is RoHS compliant.
What is the lead time for 1-647402-5?
The standard lead time for 1-647402-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 479
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.67
250
$1.60
500
$1.55
1,000
$1.47
2,500
$1.44
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!