- Home ›
- All Products›
- 1-647402-4
TE Connectivity / AMP Brand
1-647402-4
14P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
- SL-156 Housings
- Number of Positions = 14
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16474024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647402-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Housing Material:Nylon - GF
-
Contact Current Rating (Max):6.5 A
-
Packaging Method:Package
-
Connector Product Type:Housing
-
Housing Entry Configuration:Left End Open
-
Operating Voltage:250 VAC
-
Sealable:No
-
Contact Type:Socket
-
Contact Retention Within Housing:Without
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Ramp
-
Panel Mount Feature:Without
-
Connector Height:6.35 mm
-
Packaging Quantity:1
-
Connector Length:2.218 in
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Strain Relief:Without
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Number of Positions:14
-
PCB Mount Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:30 – 18 AWG, .0509 – .823 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-647402-4 RoHS compliant?
Yes, 1-647402-4 is RoHS compliant.
What is the lead time for 1-647402-4?
The standard lead time for 1-647402-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$2.15
250
$1.62
375
$1.51
500 +
$1.48
Click for Quote
Log in
to unlock special pricing