- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-647402-2
TE Connectivity / AMP Brand
1-647402-2
12P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
- SL-156 Housings
- Number of Positions = 12
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16474022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647402-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-647402-2 RoHS compliant?
Yes, 1-647402-2 is RoHS compliant.
What is the lead time for 1-647402-2?
The standard lead time for 1-647402-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
868
can ship 11/19/26
Minimum Order Quantity:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.43
250
$1.31
500
$1.23
1,000
$1.17
2,500
$1.14
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing
Accessories