- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-647402-0
TE Connectivity / AMP Brand
1-647402-0
10P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P SL156 HSG W/RMP&TABS,OVSZ
Product Highlights:
- SL-156 Housings
- Number of Positions = 10
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16474020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647402-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-647402-0 RoHS compliant?
Yes, 1-647402-0 is RoHS compliant.
What is the lead time for 1-647402-0?
The standard lead time for 1-647402-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
25
$1.49
50
$1.48
100
$1.47
250
$1.46
500
$1.11
750
$1.03
1,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
Accessories