- Home ›
- All Products›
- 1-647401-4
TE Connectivity / AMP Brand
1-647401-4
14P SL156 HSG W/RAMP,LRG OPEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P SL156 HSG W/RAMP,LRG OPEN
Search Keywords: 16474014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-647401-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 14 |
| Mating Retention: | With |
| Connector Length: | 2.218 in |
| Connector Height: | 6.35 mm |
| Housing Entry Configuration: | Left End Open |
| Packaging Method: | Package |
| Contact Current Rating (Max): | 6.5 A |
| Contact Type: | Socket |
| Operating Voltage: | 250 VAC |
| Connector Product Type: | Housing |
| Contact Retention Within Housing: | Without |
| Panel Mount Feature: | Without |
| Sealable: | No |
| Strain Relief: | Without |
| Connector & Housing Type: | Receptacle |
| Mating Retention Type: | Locking Ramp |
| Housing Material: | Nylon - GF |
| Connector System: | Wire-to-Board |
| Contact Layout: | Inline |
| PCB Mount Alignment: | Without |
| Termination Method to Wire & Cable: | Crimp |
| UL Flammability Rating: | UL 94V-0 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| PCB Mount Retention: | Without |
| Packaging Quantity: | 1 |
| Number of Rows: | 1 |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 30 – 18 AWG, .0509 – .823 mm² |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-647401-4 RoHS compliant?
Yes, 1-647401-4 is RoHS compliant.
What is the lead time for 1-647401-4?
The standard lead time for 1-647401-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$1.88
500
$1.42
750
$1.33
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing