Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-647401-0

10P SL156 HSG W/RAMP,LRG OPEN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P SL156 HSG W/RAMP,LRG OPEN
Search Keywords: 16474010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-647401-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-647401-0 RoHS compliant?
Yes, 1-647401-0 is RoHS compliant.
What is the lead time for 1-647401-0?
The standard lead time for 1-647401-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18
Minimum Order Quantity:
25
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0549
25
$0.9590
250
$0.8970
500
$0.8780
1,000
$0.8600
3,000
$0.8300
5,000
$0.8160
8,000
$0.8040
10,000 +
$0.7980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!