Available Replacements
RECOMMENDED REPLACEMENT
4-647166-2
4-647166-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
Product Highlights:
  • 12 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 16471662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-647166-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Method to Wire & Cable:
    Solder
  • Number of Positions:
    12
  • Contact Shape:
    Square
  • Contact Current Rating (Max):
    5 A
  • Mating Alignment:
    Without
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • CSA File Number:
    LR7189
  • Connector Length:
    1.56 in, 39.6 mm
  • Strain Relief:
    Without
  • PCB Mount Alignment:
    Without
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Type:
    Pin
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Packaging Method:
    Bag/Box
  • Number of Rows:
    1
  • Mating Retention Type:
    Friction Lock
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Housing Color:
    Black
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Underplating Material:
    Nickel
  • Contact Layout:
    Inline
  • UL Rating:
    Recognized
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Height:
    .34 in, 8.81 mm
  • CSA Rating:
    Certified
  • Header Type:
    Unshrouded
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Agency/Standard:
    CSA , UL
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    500
  • Circuit Application:
    Signal
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • UL File Number:
    E28476
  • Mating Retention:
    With
  • Sealable:
    No
  • Contact Transmits (Typical):
    Power
  • Operating Voltage:
    250 VAC
  • Contact Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Mating Post Length:
    .29 in, 7.37 mm
  • Housing Material:
    Nylon 4/6
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!