Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-647016-2

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag/Box
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 16470162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-647016-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector3594
Body Orientation: Right Angle3574
Gender: F3578
Mounting: Cable Mount3586
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 2503584VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-647016-2 RoHS compliant?
Yes, 1-647016-2 is RoHS compliant.
What is the lead time for 1-647016-2?
The standard lead time for 1-647016-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.87
25
$3.86
50
$3.85
125
$3.84
250
$2.88
375
$2.68
500 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!