Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-6457567-6

Conn LC Coupling Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn LC Coupling Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB
Product Highlights:
  • Coupling Adapter
  • Multimode
  • Body Style = Duplex
  • Panel Cutout = SC Cutout
  • Ceramic Alignment Sleeve Material
Search Keywords: 164575676
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-6457567-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    LC Coupling Adapter
  • Gender:
    RCP/RCP
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-6457567-6 discontinued?
Yes, 1-6457567-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-6457567-6 RoHS compliant?
Yes, 1-6457567-6 is RoHS compliant.
What is the lead time for 1-6457567-6?
The standard lead time for 1-6457567-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$5.64
65
$5.40
300
$5.19
700
$4.99
2,200 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!