- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1-6457567-0
1-6457567-0
TE Connectivity / AMP Brand
Conn LC Coupler Multimode Duplex ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn LC Coupler Multimode Duplex ST Panel Mount
Product Highlights:
- Coupling Adapter
- Multimode
- Body Style = Duplex
- Panel Cutout = SC Cutout
- Ceramic Alignment Sleeve Material
Search Keywords: 164575670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6457567-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Multimode
-
Type:LC Coupler
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$12.61
30
$12.42
50
$12.23
100
$12.05
200
$7.42
300
$5.88
400 +
$5.75
Click for Quote
Log in
to unlock special pricing