- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645691-1
TE Connectivity / AMP Brand
1645691-1
Connector Hard Metric Header 80 Position 2.5mm Press Fit Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Connector Hard Metric Header 80 Position 2.5mm Press Fit Right Angle Through Hole
Search Keywords: 16456911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645691-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 1645691-1 RoHS compliant?
Yes, 1645691-1 is RoHS compliant.
What is the lead time for 1645691-1?
The standard lead time for 1645691-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
270
$21.93
540
$11.58
810
$7.96
1,080 +
$7.80
Click for Quote
Log in
to unlock special pricing