- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645690-1
1645690-1
TE Connectivity / AMP Brand
Connector Hard Metric Receptacle 80 Position 2.5mm Press Fit Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Connector Hard Metric Receptacle 80 Position 2.5mm Press Fit Right Angle Through Hole
Search Keywords: 16456901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645690-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
270
$30.58
540
$16.14
810
$11.10
1,080 +
$10.88
Click for Quote
Log in
to unlock special pricing