- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645595-1
1645595-1
TE Connectivity / AMP Brand
Conn Hard Metric HDR 60 POS 2.5mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric HDR 60 POS 2.5mm Press Fit RA Thru-Hole
Search Keywords: 16455951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645595-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
450
$90.69
900
$46.32
1,350
$31.53
1,800 +
$30.90
Click for Quote
Log in
to unlock special pricing