- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1645498-4
1645498-4
TE Connectivity / AMP Brand
UNV,PWR,MDL.6 POS. VERT.HDR,15MM STACK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
UNV,PWR,MDL.6 POS. VERT.HDR,15MM STACK
Search Keywords: 16454984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645498-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
Type:Universal Power Module
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
647
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.66
50
$17.61
100
$17.56
297
$17.52
594
$9.25
891
$6.36
1,188 +
$6.23
Click for Quote
Log in
to unlock special pricing