- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1645498-3
1645498-3
TE Connectivity / AMP Brand
Conn Universal Power Module PL 5 POS Press Fit ST Thru-Hole 20 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Universal Power Module PL 5 POS Press Fit ST Thru-Hole 20 Terminal 1 Port Box/Tube
Search Keywords: 16454983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645498-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Type:Universal Power Module
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
410
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
410
$14.24
819
$7.52
1,229
$5.17
1,638 +
$5.07
Click for Quote
Log in
to unlock special pricing