- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1645498-2
1645498-2
TE Connectivity / AMP Brand
UNV,PWR,MDL.4 POS. VERT.HDR,15MM STACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
UNV,PWR,MDL.4 POS. VERT.HDR,15MM STACK
Search Keywords: 16454982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:Universal Power Module
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,204
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$9.73
500
$9.71
1,000
$9.69
2,498
$9.66
4,995
$4.94
7,493
$3.36
9,990 +
$3.29
Click for Quote
Log in
to unlock special pricing