Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1645457-1

Conn Hard Metric M 24 POS 2mm Press Fit ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Conn Hard Metric M 24 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 16454571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1645457-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 24
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1645457-1 discontinued?
Yes, 1645457-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1645457-1 RoHS compliant?
Yes, 1645457-1 is RoHS compliant.
What is the lead time for 1645457-1?
The standard lead time for 1645457-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$16.00
50
$15.96
83
$15.92
165
$9.86
248
$7.79
330 +
$7.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!