- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645456-1
1645456-1
TE Connectivity / AMP Brand
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 16454561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$9.977
150
$9.070
225
$7.180
300 +
$7.040
Click for Quote
Log in
to unlock special pricing