Available Replacements
교체 권장
205209-2 205209-2 TE Connectivity / AMP Brand RECP ASSY SIZE 4
205209-2

TE Connectivity / AMP Brand

In Stock: 3,536

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

164534-4

Conn Housing RCP 37 POS Crimp ST

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 37 POS Crimp ST
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Receptacle
  • Without Contacts
Search Keywords: 1645344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 164534-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908080
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Orientation: Straight
Gender: RCP
Number of Contacts: 37
Maximum Current Rating: 3.7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 164534-4 discontinued?
Yes, 164534-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 164534-4?
The recommended replacement for 164534-4 is 205209-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 164534-4 RoHS compliant?
Yes, 164534-4 is RoHS compliant.
What is the lead time for 164534-4?
The standard lead time for 164534-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!