- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1645343-1
1645343-1
TE Connectivity / AMP Brand
Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 16453431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1645343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:250
-
Termination Method:PRESS FIT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.78
30
$10.58
60
$10.38
150
$10.17
240
$9.98
250
$8.55
500 +
$7.13
Click for Quote
Log in
to unlock special pricing