- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 164532-4
TE Connectivity / AMP Brand
164532-4
D-Sub Connector Housing - Socket (Female) - 15 Positions - 2 Rows - 2 (A) Shell Size - Crimp Termination - Free Hanging (In-Li ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 15
- Receptacle
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164532-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3.7/Contact A
-
Operating Temperature:-55 to 105 °C