Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

164531-4

9P.HDP20 REC.ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
9P.HDP20 REC.ASSY.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Receptacle
  • Without Contacts
Search Keywords: 1645314
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 164531-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Current Rating: 3.7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 164531-4 RoHS compliant?
Yes, 164531-4 is RoHS compliant.
What is the lead time for 164531-4?
The standard lead time for 164531-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,704
Can Ship immediately
On Order:
1,000   can ship 12/9/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.16
250
$1.14
500
$1.13
1,000
$1.12
2,500
$1.11
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!