- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450869-4
TE Connectivity / AMP Brand
1-6450869-4
Connector Receptacle - Female Blade Sockets - Through Hole Multi-Beam - 8Power/32Signal Position.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450869-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
33 -
Type:Board to Board
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/32Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:300,300 VDC|VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-40 to 125 °C