- Home ›
- All Products›
- 1-6450861-3
1-6450861-3
TE Connectivity / AMP Brand
MBXLE VERT RCPT 16S+12P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE VERT RCPT 16S+12P
Search Keywords: 164508613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450861-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
PCB Mount Orientation:Vertical
-
Housing Color:Black
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Boardlock
-
Contact Current Rating (Max):50 A
-
Number of Signal Positions:16
-
Number of Power Positions:12
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:4
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Packaging Method:Tray
-
Housing Material:High Temperature Thermoplastic
-
Connector System:Board-to-Board
-
Number of Positions:28
-
Power Contact Base Material:Tin
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:200 VAC, 60 VAC, 200 VDC, 60 VDC
-
Centerline (Pitch):.1 in, .25 in, 2.54 mm, 6.35 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Rectangular Power Connector Type:Connector Assembly
-
Wire Color (Base):Black
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Assembly Requirement:Factory Assembled
-
Mating & Unmating Configuration:Normal
-
Contact Underplating Material Thickness:3.43 µm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
275
$35.18
550
$17.97
825
$12.23
1,100 +
$11.99
Click for Quote
Log in
to unlock special pricing