- Home ›
- All Products›
- 1-6450850-7
1-6450850-7
TE Connectivity / AMP Brand
MBXLE VERT RCPT 1P + 8S + 1P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE VERT RCPT 1P + 8S + 1P
Search Keywords: 164508507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450850-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Contact Current Rating (Max):42 A
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Thermoplastic
-
Connector & Housing Type:Receptacle
-
Housing Color:Black
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Number of Power Positions:2
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Number of Signal Positions:8
-
Power Contact Base Material:Tin
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Number of Rows:4
-
Contact Retention Within Housing:Without
-
Packaging Method:Package
-
Number of Positions:10
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Receptacle
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Assembly Requirement:Factory Assembled
-
Mating & Unmating Configuration:Normal
-
Wire Color (Base):Black
-
Rectangular Power Connector Type:Connector Assembly
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
110
$8.30
220
$5.11
330
$4.05
440 +
$3.96
Click for Quote
Log in
to unlock special pricing