- Home ›
- All Products›
- 1-6450831-1
1-6450831-1
TE Connectivity / AMP Brand
MBXLE R/A HDR 24S
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE R/A HDR 24S
Search Keywords: 164508311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450831-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
UL Flammability Rating:UL 94V-0
-
Number of Rows:4
-
Connector Mounting Type:Board Mount
-
Mating Retention Type:Retention Clip/Post
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):50 A
-
Number of Signal Positions:24
-
Housing Material:High Temperature Thermoplastic
-
Contact Retention Within Housing:Without
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
Number of Positions:24
-
Rectangular Power Connector Type:Header
-
Mating & Unmating Configuration:Sequencing
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Retention Clip/Post
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Power Contact Base Material:Tin
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Black
-
Contact Type:Pin
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Header Type:Fully Shrouded
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:3.43 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
99
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
99
$11.30
198
$6.96
297
$5.51
396 +
$5.40
Click for Quote
Log in
to unlock special pricing