- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450820-8
1-6450820-8
TE Connectivity / AMP Brand
MBXLE VERT HDR 5P48S5P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXLE VERT HDR 5P48S5P
Search Keywords: 164508208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450820-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10Power/48Signal
-
Termination Method:PRESS FIT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
12
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
480
$43.74
960
$22.34
1,440
$15.21
1,920 +
$14.90
Click for Quote
Log in
to unlock special pricing