- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450560-9
1-6450560-9
TE Connectivity / AMP Brand
Conn Power RCP 8Power/56Signal POS Press Fit RA Thru-Hole 120 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 8Power/56Signal POS Press Fit RA Thru-Hole 120 Terminal 1 Port
Search Keywords: 164505609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450560-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/56Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
275
$38.76
550
$19.80
825
$13.48
1,100 +
$13.21
Click for Quote
Log in
to unlock special pricing