- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450520-3
1-6450520-3
TE Connectivity / AMP Brand
Conn Power HDR 64 POS 2.54mm Press Fit RA Thru-Hole 64 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 64 POS 2.54mm Press Fit RA Thru-Hole 64 Terminal 1 Port Tray
Search Keywords: 164505203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450520-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:64
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
132
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$18.11
50
$18.06
100
$18.01
264
$17.97
528
$9.49
792
$6.52
1,056 +
$6.40
Click for Quote
Log in
to unlock special pricing