Image is representational - see mfr. specs

MBXL VERT RCPT 4P+12S

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
MBXL VERT RCPT 4P+12S
Search Keywords: 164501428
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-6450142-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Housing Color:
    Black
  • Number of Power Positions:
    4
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Contact Current Rating (Max):
    42 A
  • Contact Retention Within Housing:
    Without
  • Number of Rows:
    4
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Connector System:
    Board-to-Board
  • Housing Material:
    High Temperature Thermoplastic
  • Number of Positions:
    16
  • Glow Wire Rating:
    High Temperature Part - Not Glow Wire
  • Packaging Method:
    Tray
  • Connector & Housing Type:
    Receptacle
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Number of Signal Positions:
    12
  • Contact Type:
    Receptacle
  • Centerline (Pitch):
    .1 in, .25 in, 2.54 mm, 6.35 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Operating Voltage:
    200 VAC, 60 VAC, 200 VDC, 60 VDC
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -20 – 105 °C, -4 – 221 °F
  • Circuit Application:
    Power & Signal
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
275
다수:
55
23 Weeks 배송 가능 11. 9. 26
백오더
PRICE (USD)
수량
Unit Price
275
$9.66
550
$5.11
825
$3.60
1,100 +
$3.53
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!