- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450140-0
TE Connectivity / AMP Brand
1-6450140-0
MBXL VERT RCPT 3P+24S+3P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MBXL VERT RCPT 3P+24S+3P
Product Highlights:
- Product Series = XL
- Board-to-Board Application
- Connector
- Connector Type = Connector - Receptacle
- Vertical Mount Angle
Search Keywords: 164501400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450140-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-6450140-0 RoHS compliant?
Yes, 1-6450140-0 is RoHS compliant.
What is the lead time for 1-6450140-0?
The standard lead time for 1-6450140-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
289
$20.37
578
$10.75
867
$7.39
1,155 +
$7.25
Click for Quote
Log in
to unlock special pricing