- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-6450130-4
TE Connectivity / AMP Brand
1-6450130-4
Conn Power HDR 9Power/24Signal POS Solder RA Thru-Hole 96 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6450130-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
22 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:9Power/24Signal
-
Termination Method:Solder3705
-
Maximum Voltage Rating:(3003694VDC,300)3694VAC/(2003694VDC,200)3694VAC/(603694VDC,60)3694VAC
-
Maximum Current Rating:42/Contact A
-
Operating Temperature:-20 to 105 °C