Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-644753-9

19P MTA156 HDR ASSY RN STR F/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P MTA156 HDR ASSY RN STR F/L
Search Keywords: 16447539
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-644753-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Underplating Material:
    Nickel
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Columns:
    19
  • Contact Shape & Form:
    Round
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Length:
    .4 in, 10.16 mm
  • UL Flammability Rating:
    UL 94V-0
  • Agency/Standard:
    CSA , UL
  • Termination Post & Tail Length:
    .175 in, 4.45 mm
  • PCB Mount Retention:
    Without
  • Mating Retention Type:
    Friction Lock
  • Panel Mount Feature:
    Without
  • Contact Current Rating (Max):
    7 A
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Connector Height:
    .525 in, 13.34 mm
  • PCB Thickness (Recommended):
    .109 in, 2.77 mm
  • Contact Layout:
    Inline
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector Length:
    2.964 in, 75.29 mm
  • Connector Width:
    .3 in, 7.62 mm
  • Round Termination Post & Tail Diameter:
    .045 in, 1.14 mm
  • Housing Material:
    Thermoplastic Polyester
  • Sealable:
    No
  • Circuit Application:
    Power
  • Mating Pin Diameter:
    .045 in, 1.14 mm
  • Operating Voltage:
    600 VAC
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Number of Rows:
    1
  • Packaging Quantity:
    1
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    19
  • Contact Base Material:
    Copper Alloy
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Packaging Type:
    Package
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment Type:
    Polarization
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Primary Product Color:
    Natural
  • Header Type:
    Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-644753-9 RoHS compliant?
Yes, 1-644753-9 is RoHS compliant.
What is the lead time for 1-644753-9?
The standard lead time for 1-644753-9 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.53
250
$1.48
500
$1.41
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!