- Home ›
- All Products›
- 1-644752-5
TE Connectivity / AMP Brand
1-644752-5
15P MTA156 HDR ASSY SQ STR F/L
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- 15 Positions
- Preloaded
- Header Gender = Plug
- Contact Gender = Pin
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-644752-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| PCB Mount Retention: | Without |
| Connector & Housing Type: | Plug |
| Contact Base Material: | Copper Alloy |
| Number of Power Positions: | 15 |
| Mating Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| Circuit Application: | Power |
| Housing Material: | Polyester - GF |
| Contact Layout: | Inline |
| Number of Positions: | 15 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Panel Mount Feature: | Without |
| Connector Mounting Type: | Board Mount |
| Packaging Method: | Package |
| Contact Retention Within Housing: | Without |
| Sealable: | No |
| Mating Retention Type: | Friction Lock |
| Contact Underplating Material: | Nickel |
| PCB Mount Orientation: | Vertical |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Quantity: | 1 |
| Strain Relief: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Current Rating (Max): | 7 A |
| PCB Mount Alignment: | Without |
| Number of Rows: | 1 |
| Rectangular Power Connector Type: | Header |
| Mating Alignment: | Without |
| Housing Color: | Natural |
| Connector System: | Wire-to-Board |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Tin |
| Operating Voltage: | 600 VAC |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Mating Post Length: | .4 in, 10.16 mm |
| Termination Post & Tail Length: | .175 in, 4.45 mm |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Approved Standards: | UL E28476 |
| Connector Height: | .525 in, 13.34 mm |
| Product Length: | 2.34 in, 59.44 mm |
| Agency/Standard: | CSA , UL , VDE |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| CSA Rating: | Certified , LR 7189 |
| Contact Underplating Material Thickness: | 1.27 µin, 50 µm |