- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-644752-3
TE Connectivity / AMP Brand
1-644752-3
13P MTA156 HDR ASSY SQ STR F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA156 HDR ASSY SQ STR F/L
Search Keywords: 16447523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-644752-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-644752-3 RoHS compliant?
Yes, 1-644752-3 is RoHS compliant.
What is the lead time for 1-644752-3?
The standard lead time for 1-644752-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,376
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$0.932
250
$0.767
500
$0.735
1,000
$0.706
2,500
$0.679
5,000
$0.662
7,500
$0.644
10,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Accessories