Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-644752-0

10P MTA156 HDR ASSY SQ STR F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 HDR ASSY SQ STR F/L
Product Highlights:
  • 10 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 16447520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-644752-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 10
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-644752-0 RoHS compliant?
Yes, 1-644752-0 is RoHS compliant.
What is the lead time for 1-644752-0?
The standard lead time for 1-644752-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 504
Can Ship immediately
On Order:
10,000   can ship 1/8/27
Minimum Order Quantity:
50
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2815
50
$1.1650
250
$0.7390
1,000
$0.6250
3,000
$0.5780
5,000
$0.5660
8,000
$0.5650
10,000
$0.5400
15,000 +
$0.5390
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!