- Home ›
- All Products›
- 1-644751-6
TE Connectivity / AMP Brand
1-644751-6
16P MTA156 HDR ASSY R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
16P MTA156 HDR ASSY R/A
Search Keywords: 16447516
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-644751-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Agency/Standard: | CSA , UL |
| Termination Post & Tail Length: | .175 in, 4.45 mm |
| Connector Length: | 2.496 in, 63.4 mm |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Connector Width: | .64 in, 16.26 mm |
| Header Type: | Unshrouded |
| Contact Mating Area Plating Material: | Tin |
| PCB Mount Orientation: | Right Angle |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Circuit Application: | Power |
| Contact Current Rating (Max): | 7 A |
| Contact Mating Area Length: | .39 in, 9.91 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Underplating Material: | Nickel |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Retention: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Retention: | Without |
| Panel Mount Feature: | Without |
| Connector Height: | .247 in, 6.28 mm |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Housing Material: | Thermoplastic Polyester |
| PCB Thickness (Recommended): | .109 in, 2.77 mm |
| PCB Mount Alignment: | Without |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Contact Mating Area Plating Material Finish: | Matte |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Voltage: | 600 VAC |
| Contact Shape & Form: | Square |
| Mating Alignment: | Without |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Number of Columns: | 16 |
| Number of Rows: | 1 |
| Sealable: | No |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Contact Type: | Pin |
| Connector System: | Wire-to-Board |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 16 |
| Contact Base Material: | Copper Alloy |
| Packaging Quantity: | 1 |
| Connector Mounting Type: | Board Mount |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Packaging Type: | Package |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Primary Product Color: | Natural |
Tools/3D Models
+
Frequently Asked Questions
Is 1-644751-6 RoHS compliant?
Yes, 1-644751-6 is RoHS compliant.
What is the lead time for 1-644751-6?
The standard lead time for 1-644751-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$1.58
500
$1.20
750
$1.12
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing