- Home ›
- All Products›
- 1-644749-0
TE Connectivity / AMP Brand
1-644749-0
10P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 HDR ASSY STR SQ SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16447490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-644749-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Circuit Application:Power
-
Agency/Standard:CSA , UL
-
Contact Current Rating (Max):7 A
-
Number of Columns:10
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Housing Material:Thermoplastic Polyester
-
PCB Thickness (Recommended):.109 in, 2.77 mm
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Packaging Quantity:1
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Width:.25 in, 6.35 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.4 in, 10.16 mm
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Layout:Inline
-
Mating Alignment:Without
-
Mating Retention:Without
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Header Type:Unshrouded
-
Connector Height:.525 in, 13.34 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:600 VAC
-
Number of Positions:10
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector Length:1.56 in, 39.62 mm
-
Termination Post & Tail Length:.175 in, 4.45 mm
-
Sealable:No
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Natural
-
Packaging Type:Package
Tools/3D Models
+
Frequently Asked Questions
Is 1-644749-0 RoHS compliant?
Yes, 1-644749-0 is RoHS compliant.
What is the lead time for 1-644749-0?
The standard lead time for 1-644749-0 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
50
$0.856
250
$0.696
500
$0.694
1,000
$0.665
3,000
$0.610
5,000
$0.608
8,000
$0.594
15,000 +
$0.586
Click for Quote
Log in
to unlock special pricing