- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1643906-1
1643906-1
TE Connectivity / AMP Brand
Crown Clip Senior 538-17-00100 399-01 7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Crown Clip Senior 538-17-00100 399-01 7
Product Highlights:
- Socket
- Number of Poles = 1
- Mount Type = Float
Search Keywords: 16439061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1643906-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bus Bar Connector
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:48,600 VDC|VAC
-
Maximum Current Rating:300/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$22.64
10
$21.15
25
$19.85
100
$18.17
500
$17.21
1,000
$16.54
5,040 +
$16.13
Click for Quote
Log in
to unlock special pricing