- Home ›
- All Products›
- 1643279-3
1643279-3
TE Connectivity / AMP Brand
259-83-00200=TA HOOD,#8,BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
259-83-00200=TA HOOD,#8,BLUE
Search Keywords: 16432793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1643279-3
-
Alias/AKA:259-83-00200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Bus Bar Contact Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Housing Color:Blue
-
Housing Material:Thermoplastic
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):50 A
-
Connector System:Wire-to-Bus Bar
-
Operating Voltage:250 VAC
-
Wire Size:6 AWG, 26240 CMA
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$14.06
400
$7.44
600
$5.24
800 +
$5.13
Click for Quote
Log in
to unlock special pricing