- Home ›
- All Products›
- 1-643077-8
1-643077-8
TE Connectivity / AMP Brand
18P MTA100 MOLDED COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
18P MTA100 MOLDED COVER F/T
Search Keywords: 16430778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643077-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
UL Flammability Rating:UL 94V-2
-
Primary Product Color:White
-
Number of Positions:18
-
Product Profile:Standard
-
Compatible With IDC Installation Type Connector:Feed Thru
-
Primary Product Material:Nylon
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Cover Type:Strain Relief Cover
-
Operating Temperature (Max):85 °C, 185 °F
-
Strain Relief:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.3664
1,000
$0.3520
2,500
$0.3106
5,000
$0.2844
7,500
$0.2768
10,000
$0.2634
15,000
$0.2561
25,000 +
$0.2086
Click for Quote
Log in
to unlock special pricing