- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643077-7
1-643077-7
TE Connectivity / AMP Brand
17P MTA100 MOLDED COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
17P MTA100 MOLDED COVER F/T
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 17
- Used For MTA-100 Connectors
Search Keywords: 16430777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643077-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.3541
1,000
$0.3532
2,500
$0.3006
5,000
$0.2750
7,500
$0.2743
10,000
$0.2661
15,000
$0.2590
25,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing